


DAC08CPZ | |
|---|---|
DigiKey Part Number | DAC08CPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC08CPZ |
Description | IC DAC 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC08CPZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±4.5V ~ 18V |
Packaging Tube | Voltage - Supply, Digital 9V ~ 36V |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Settling Time 150ns | Supplier Device Package 16-PDIP |
Output Type Current - Unbuffered | Mounting Type Through Hole |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 80,25400 Kč | 802,54 Kč |
| 25 | 73,95480 Kč | 1 848,87 Kč |
| 100 | 67,03610 Kč | 6 703,61 Kč |
| 250 | 63,73648 Kč | 15 934,12 Kč |
| 500 | 61,74840 Kč | 30 874,20 Kč |
| 1 000 | 60,11202 Kč | 60 112,02 Kč |
| 2 500 | 58,38511 Kč | 145 962,77 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |




