Comparator Standard (General Purpose) CMOS, TTL 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP401GRUZ-REEL

DigiKey Part Number
CMP401GRUZ-REELTR-ND - Tape & Reel (TR)
CMP401GRUZ-REELCT-ND - Cut Tape (CT)
CMP401GRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP401GRUZ-REEL
Description
IC COMPARATOR 4 GEN PUR 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CMP401GRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
±5V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
3µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6mA,1mA
CMRR, PSRR (Typ)
60dB CMRR, 60dB PSRR
Propagation Delay (Max)
30ns
Hysteresis
2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10177,34900 Kč1 773,49 Kč
25165,01080 Kč4 125,27 Kč
100154,20930 Kč15 420,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500138,51927 Kč346 298,17 Kč
Manufacturers Standard Package
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč