


CA2978 | |
|---|---|
DigiKey Part Number | CA2978-ND |
Manufacturer | |
Manufacturer Product Number | CA2978 |
Description | 12-PIN RIBBON CABLE (DC1613,DC20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,11000 Kč | 343,11 Kč |
| 10 | 291,64100 Kč | 2 916,41 Kč |
| 25 | 273,38560 Kč | 6 834,64 Kč |
| 50 | 260,33320 Kč | 13 016,66 Kč |
| 100 | 247,91080 Kč | 24 791,08 Kč |
| 250 | 232,40252 Kč | 58 100,63 Kč |
| 500 | 221,32270 Kč | 110 661,35 Kč |
| Unit Price without VAT: | 343,11000 Kč |
|---|---|
| Unit Price with VAT: | 415,16310 Kč |




