


AMP04FPZ | |
|---|---|
DigiKey Part Number | AMP04FPZ-ND |
Manufacturer | |
Manufacturer Product Number | AMP04FPZ |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AMP04FPZ Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
-3db Bandwidth 700 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 22 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 30 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,16000 Kč | 668,16 Kč |
| 10 | 540,65700 Kč | 5 406,57 Kč |
| 50 | 489,58100 Kč | 24 479,05 Kč |
| 100 | 473,76950 Kč | 47 376,95 Kč |
| 250 | 457,07860 Kč | 114 269,65 Kč |
| Unit Price without VAT: | 668,16000 Kč |
|---|---|
| Unit Price with VAT: | 808,47360 Kč |


