


AMP04EPZ | |
|---|---|
DigiKey Part Number | AMP04EPZ-ND |
Manufacturer | |
Manufacturer Product Number | AMP04EPZ |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AMP04EPZ Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
-3db Bandwidth 700 kHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 22 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 30 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,10000 Kč | 911,10 Kč |
| 10 | 744,08500 Kč | 7 440,85 Kč |
| 50 | 677,26940 Kč | 33 863,47 Kč |
| 100 | 656,58020 Kč | 65 658,02 Kč |
| 250 | 634,74352 Kč | 158 685,88 Kč |
| Unit Price without VAT: | 911,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,43100 Kč |



