
AMC-ADA4500-2ARMZ | |
|---|---|
DigiKey Part Number | AMC-ADA4500-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AMC-ADA4500-2ARMZ |
Description | AMPLIFIER MEZZANINE CARD 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter Amplifier Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Amplifier | |
Function | Filter | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,59000 Kč | 967,59 Kč |
| Unit Price without VAT: | 967,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,78390 Kč |

