
ADZS-BF592-EZLITE | |
|---|---|
DigiKey Part Number | ADZS-BF592-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BF592-EZLITE |
Description | EZ-KIT LITE ADSP-BF592 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADSP-BF592 EZ-KIT Lite® Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ADSP-BF592 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 730,65000 Kč | 5 730,65 Kč |
| Unit Price without VAT: | 5 730,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 934,08650 Kč |


