
ADZS-AD2428MINI | |
|---|---|
DigiKey Part Number | 505-ADZS-AD2428MINI-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-AD2428MINI |
Description | MASTER, LOCAL POWER + BUS POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,42000 Kč | 2 407,42 Kč |
| Unit Price without VAT: | 2 407,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 912,97820 Kč |



