
ADZS-A2B-ANALYZER | |
|---|---|
DigiKey Part Number | 505-ADZS-A2B-ANALYZER-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-A2B-ANALYZER |
Description | A2B EMULATOR/BUS TRAFFIC MONITOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD242x, AD243x - Emulator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Emulator | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | AD242x, AD243x | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61 754,91000 Kč | 61 754,91 Kč |
| Unit Price without VAT: | 61 754,91000 Kč |
|---|---|
| Unit Price with VAT: | 74 723,44110 Kč |




