ADSP-2146x EZ-KIT Lite® SHARC® DSP Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADSP-2146x EZ-KIT Lite® SHARC® DSP Embedded Evaluation Board
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Installing and Configuring the Bare Metal Framework

ADZS-21469-EZLITE

DigiKey Part Number
ADZS-21469-EZLITE-ND
Manufacturer
Manufacturer Product Number
ADZS-21469-EZLITE
Description
EZ-KIT LITE ADSP-2146X EVAL BRD
Customer Reference
Detailed Description
ADSP-2146x EZ-KIT Lite® SHARC® DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
DSP
Core Processor
-
Platform
Utilized IC / Part
ADSP-2146x
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.