


ADXRS652BBGZ-RL | |
|---|---|
DigiKey Part Number | ADXRS652BBGZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXRS652BBGZ-RL |
Description | SENS GYRO 250DEG/S 7MV 32CBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±250 0.01Hz ~ 2.5kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS652BBGZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±250 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 7 | |
Bandwidth | 0.01Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 864,26088 Kč | 432 130,44 Kč |
| Unit Price without VAT: | 864,26088 Kč |
|---|---|
| Unit Price with VAT: | 1 045,75566 Kč |

