Gyroscope Z (Yaw) ±20000 2kHz Analog Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±20000 2kHz Analog Voltage
MEMS OIS Solution for Phone Cameras

ADXRS649BBGZ-RL

DigiKey Part Number
505-ADXRS649BBGZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXRS649BBGZ-RL
Description
IC GYROSCOPE YAW RATE 32CBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±20000 2kHz Analog Voltage 32-CBGA (6.85x6.85)
Datasheet
 Datasheet
EDA/CAD Models
ADXRS649BBGZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Analog
Axis
Z (Yaw)
Range °/s
±20000
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
0.1
Bandwidth
2kHz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
3.5 mA
Features
Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
32-BFCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002 081,42676 Kč1 040 713,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 081,42676 Kč
Unit Price with VAT:2 518,52638 Kč