Gyroscope Z (Yaw) ±250 1kHz Analog Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±250 1kHz Analog Voltage
MEMS OIS Solution for Phone Cameras
FRS & FL Open Loop Coreless Integral Current Sensors

ADXRS646TBGZ-EP-RL

DigiKey Part Number
ADXRS646TBGZ-EP-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXRS646TBGZ-EP-RL
Description
IC GYROSCOPE YAW RATE 32CBGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±250 1kHz Analog Voltage 32-CBGA (6.85x6.85)
Datasheet
 Datasheet
EDA/CAD Models
ADXRS646TBGZ-EP-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Analog
Axis
Z (Yaw)
Range °/s
±250
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
9
Bandwidth
1kHz
Output Type
Analog Voltage
Voltage - Supply
5.75V ~ 6.25V
Current - Supply
4 mA
Features
Temperature Sensor
Operating Temperature
-55°C ~ 105°C
Package / Case
32-BFCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003 347,86862 Kč1 673 934,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 347,86862 Kč
Unit Price with VAT:4 050,92103 Kč