Gyroscope Z (Yaw) ±150 1Hz ~ 3kHz Analog Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±150 1Hz ~ 3kHz Analog Voltage
MEMS OIS Solution for Phone Cameras

ADXRS623BBGZ-RL

DigiKey Part Number
ADXRS623BBGZ-RLTR-ND - Tape & Reel (TR)
ADXRS623BBGZ-RLCT-ND - Cut Tape (CT)
ADXRS623BBGZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXRS623BBGZ-RL
Description
IC GYROSCOPE YAW RATE 32CBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±150 1Hz ~ 3kHz Analog Voltage 32-CBGA (6.85x6.85)
Datasheet
 Datasheet
EDA/CAD Models
ADXRS623BBGZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
Z (Yaw)
Range °/s
±150
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
12.5
Bandwidth
1Hz ~ 3kHz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
3.5 mA
Features
Adjustable Bandwidth, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
32-BFCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 436,89000 Kč1 436,89 Kč
51 328,71200 Kč6 643,56 Kč
101 292,46900 Kč12 924,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 115,83792 Kč557 918,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 436,89000 Kč
Unit Price with VAT:1 738,63690 Kč