Gyroscope Z (Yaw) ±300 0.01Hz ~ 2.5kHz Analog Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±300 0.01Hz ~ 2.5kHz Analog Voltage
MEMS OIS Solution for Phone Cameras

ADXRS620BBGZ-RL

DigiKey Part Number
ADXRS620BBGZ-RLTR-ND - Tape & Reel (TR)
ADXRS620BBGZ-RLCT-ND - Cut Tape (CT)
ADXRS620BBGZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXRS620BBGZ-RL
Description
IC GYROSCOPE YAW RATE 32-CBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±300 0.01Hz ~ 2.5kHz Analog Voltage 32-CBGA (6.85x6.85)
Datasheet
 Datasheet
EDA/CAD Models
ADXRS620BBGZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
Z (Yaw)
Range °/s
±300
Sensitivity (LSB/(°/s))
-
Sensitivity (mV/°/s)
6
Bandwidth
0.01Hz ~ 2.5kHz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
3.5 mA
Features
Adjustable Bandwidth, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
32-BFCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 475,95000 Kč1 475,95 Kč
51 365,33200 Kč6 826,66 Kč
101 331,02100 Kč13 310,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 147,42564 Kč573 712,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 475,95000 Kč
Unit Price with VAT:1 785,89950 Kč