


ADXRS450BRGZ | |
|---|---|
DigiKey Part Number | 505-ADXRS450BRGZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS450BRGZ |
Description | SENS GYRO 300DEG/S DGTL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±300 80Hz SPI 16-SOIC-CAV |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS450BRGZ Models |
Category | Bandwidth 80Hz |
Manufacturer Analog Devices Inc. | Output Type SPI |
Packaging Tube | Voltage - Supply 3.15V ~ 5.25V |
Part Status Active | Current - Supply 6 mA |
Type Digital | Features Temperature Sensor |
Axis Z (Yaw) | Operating Temperature -40°C ~ 105°C |
Range °/s ±300 | Package / Case 16-SOIC (0.307", 7.80mm Width) |
Sensitivity (LSB/(°/s)) 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 723,92000 Kč | 1 723,92 Kč |
| 5 | 1 597,32200 Kč | 7 986,61 Kč |
| 10 | 1 550,18900 Kč | 15 501,89 Kč |
| 25 | 1 493,74600 Kč | 37 343,65 Kč |
| 50 | 1 455,12580 Kč | 72 756,29 Kč |
| 100 | 1 419,67560 Kč | 141 967,56 Kč |
| Unit Price without VAT: | 1 723,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 085,94320 Kč |


