Accelerometer Axis 16-LGA (3x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer Axis 16-LGA (3x3.25)
Boost Manufacturing Productivity with Precision Position Encoder Solutions

ADXL371BCCZ-RL7

DigiKey Part Number
505-ADXL371BCCZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL371BCCZ-RL7CT-ND - Cut Tape (CT)
505-ADXL371BCCZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL371BCCZ-RL7
Description
MICROPOWER THREE-AXIS 400G ACCEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer Axis 16-LGA (3x3.25)
Datasheet
 Datasheet
EDA/CAD Models
ADXL371BCCZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Axis
-
Acceleration Range
-
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
-
Voltage - Supply
-
Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-TFLGA
Supplier Device Package
16-LGA (3x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1360,54000 Kč360,54 Kč
5328,32400 Kč1 641,62 Kč
10316,33500 Kč3 163,35 Kč
25302,00160 Kč7 550,04 Kč
50292,19560 Kč14 609,78 Kč
100283,20000 Kč28 320,00 Kč
500281,75326 Kč140 876,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500254,62581 Kč381 938,72 Kč
Manufacturers Standard Package
Unit Price without VAT:360,54000 Kč
Unit Price with VAT:436,25340 Kč