Parametric Equivalent



ADXL359BCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL359BCCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL359BCCZ-RL |
Description | TRI-AXIS DIGITAL XL10/20/40G PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±20g, ±40g 1Hz ~ 1kHz 14-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL359BCCZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±20g, ±40g | |
Sensitivity (LSB/g) | 51200 (±10g) ~ 12800 (±40g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Standby Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFLGA | |
Supplier Device Package | 14-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 393,48247 Kč | 1 573 929,88 Kč |
| Unit Price without VAT: | 393,48247 Kč |
|---|---|
| Unit Price with VAT: | 476,11379 Kč |


