ADXL358BCCZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 312,23543 Kč
Datasheet
Accelerometer X, Y, Z Axis ±10g, ±20g 2.4kHz 14-LGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL358BCCZ-RL7

DigiKey Part Number
505-ADXL358BCCZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL358BCCZ-RL7
Description
TRI-AXIS ANALOG 10G/20G ACCEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±10g, ±20g 2.4kHz 14-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL358BCCZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±10g, ±20g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
80 (±10g) ~ 20 (±40g)
Bandwidth
2.4kHz
Output Type
Analog Voltage
Voltage - Supply
2.25V ~ 3.6V
Features
Adjustable Bandwidth, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TFLGA
Supplier Device Package
14-LGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000326,66652 Kč326 666,52 Kč
Manufacturers Standard Package
Unit Price without VAT:326,66652 Kč
Unit Price with VAT:395,26649 Kč