


| ADXL357BBEZ | |
|---|---|
| DigiKey Part Number | 505-ADXL357BBEZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADXL357BBEZ | 
| Description | TRI-AXIS DIGITAL ACCEL 10G/20G/4 | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±20g, ±40g 2.4kHz 14-CLCC (6x6) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Type | Analog, Digital | |
| Axis | X, Y, Z | |
| Acceleration Range | ±10g, ±20g, ±40g | |
| Sensitivity (LSB/g) | 51200 (±10g) ~ 12800 (±40g) | |
| Sensitivity (mV/g) | 80 (±10g) ~ 20 (±40g) | |
| Bandwidth | 2.4kHz | |
| Output Type | I2C, SPI | |
| Voltage - Supply | 2.25V ~ 3.6V | |
| Features | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-CLCC | |
| Supplier Device Package | 14-CLCC (6x6) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 467,24000 Kč | 1 467,24 Kč | 
| Unit Price without VAT: | 1 467,24000 Kč | 
|---|---|
| Unit Price with VAT: | 1 775,36040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic