


ADXL344ACCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL344ACCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL344ACCZ-RLCT-ND - Cut Tape (CT) 505-ADXL344ACCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL344ACCZ-RL |
Description | ACCEL 2-16G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL344ACCZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 256 (±2g) ~ 32 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 2.75V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 5 | 71,31000 Kč | 356,55 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 64,43880 Kč | 1 610,97 Kč |
| 50 | 61,88540 Kč | 3 094,27 Kč |
| 100 | 59,55030 Kč | 5 955,03 Kč |
| 500 | 54,84804 Kč | 27 424,02 Kč |
| 1 000 | 53,09722 Kč | 53 097,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 49,56952 Kč | 247 847,60 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |



