Accelerometer X, Y, Z Axis ±2g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
MEMS OIS Solution for Phone Cameras

ADXL327BCPZ-RL

DigiKey Part Number
ADXL327BCPZ-RLTR-ND - Tape & Reel (TR)
ADXL327BCPZ-RLCT-ND - Cut Tape (CT)
ADXL327BCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL327BCPZ-RL
Description
ACCELEROMETER 2G ANALOG 16LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL327BCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-LQFN Exposed Pad, CSP
Acceleration Range
±2g
Supplier Device Package
16-LFCSP-LQ (4x4)
Sensitivity (mV/g)
420
Base Product Number
Bandwidth
1.6kHz (X,Y), 550Hz (Z)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,34000 Kč164,34 Kč
5148,20000 Kč741,00 Kč
10142,23500 Kč1 422,35 Kč
25135,10200 Kč3 377,55 Kč
50130,23000 Kč6 511,50 Kč
100125,76280 Kč12 576,28 Kč
500117,10572 Kč58 552,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000107,51834 Kč430 073,36 Kč
Manufacturers Standard Package
Unit Price without VAT:164,34000 Kč
Unit Price with VAT:198,85140 Kč