
ADXL1005BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL1005BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL1005BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADXL1005BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL1005BCPZ-RL7 |
Description | LOW NOISE 50KHZ +100G 1-AXIS ACC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±100g 42kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±100g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 20 | |
Bandwidth | 42kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-FQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,13000 Kč | 1 892,13 Kč |
| 5 | 1 754,71800 Kč | 8 773,59 Kč |
| 10 | 1 744,80800 Kč | 17 448,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 455,31175 Kč | 1 455 311,75 Kč |
| Unit Price without VAT: | 1 892,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 289,47730 Kč |

