Accelerometer X Axis ±100g 42kHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL1005BCPZ-RL7

DigiKey Part Number
505-ADXL1005BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL1005BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADXL1005BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL1005BCPZ-RL7
Description
LOW NOISE 50KHZ +100G 1-AXIS ACC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±100g 42kHz 32-LFCSP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±100g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
20
Bandwidth
42kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-FQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 892,13000 Kč1 892,13 Kč
51 754,71800 Kč8 773,59 Kč
101 744,80800 Kč17 448,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 455,31175 Kč1 455 311,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 892,13000 Kč
Unit Price with VAT:2 289,47730 Kč