Parametric Equivalent




ADXL1004BCPZ-RL | |
|---|---|
DigiKey Part Number | ADXL1004BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL1004BCPZ-RL |
Description | ACCEL 500G ANALOG 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±500g 10kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1004BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±500g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-FQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1 296,62650 Kč | 5 186 506,00 Kč |
| Unit Price without VAT: | 1 296,62650 Kč |
|---|---|
| Unit Price with VAT: | 1 568,91807 Kč |


