Accelerometer X Axis ±100g 21kHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X Axis ±100g 21kHz 32-LFCSP (5x5)
MEMS OIS Solution for Phone Cameras
Condition-Based Monitoring for Industry 4.0

ADXL1001BCPZ-RL

DigiKey Part Number
505-ADXL1001BCPZ-RLTR-ND - Tape & Reel (TR)
505-ADXL1001BCPZ-RLCT-ND - Cut Tape (CT)
505-ADXL1001BCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL1001BCPZ-RL
Description
ACCEL 100G ANALOG 32LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±100g 21kHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL1001BCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
21kHz
Manufacturer
Analog Devices Inc.
Output Type
Analog Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Analog
Mounting Type
Surface Mount
Axis
X
Package / Case
32-FQFN Exposed Pad, CSP
Acceleration Range
±100g
Supplier Device Package
32-LFCSP (5x5)
Sensitivity (mV/g)
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL1001BCPZ-RL7Analog Devices Inc.969505-ADXL1001BCPZ-RL7CT-ND445,11000 KčParametric Equivalent
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 448,21000 Kč1 448,21 Kč
51 339,38200 Kč6 696,91 Kč
101 304,42800 Kč13 044,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001 065,71605 Kč4 262 864,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 448,21000 Kč
Unit Price with VAT:1 752,33410 Kč