ADXL001-250BEZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 022
Unit Price: 1 458,10000 Kč
Datasheet
Accelerometer X Axis ±250g 32kHz 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X Axis ±250g 32kHz 8-CLCC (5x5)
8-CLCC
MEMS OIS Solution for Phone Cameras

ADXL001-250BEZ-R7

DigiKey Part Number
ADXL001-250BEZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL001-250BEZ-R7
Description
ACCELEROMETER 250G ANALOG 8LCC
Customer Reference
Detailed Description
Accelerometer X Axis ±250g 32kHz 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL001-250BEZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X
Acceleration Range
±250g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
4.4
Bandwidth
32kHz
Output Type
Analog Voltage
Voltage - Supply
3.135V ~ 6V
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types