
ADV7401BSTZ-80 | |
|---|---|
DigiKey Part Number | ADV7401BSTZ-80-ND |
Manufacturer | |
Manufacturer Product Number | ADV7401BSTZ-80 |
Description | IC VIDEO DECODER 100LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Decoder, Digitizer IC Serial ITU-R BT.656, NTSC, PAL, SECAM 100-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7401BSTZ-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder, Digitizer | |
Applications | Consumer Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,51000 Kč | 1 058,51 Kč |
| 23 | 824,84696 Kč | 18 971,48 Kč |
| 46 | 795,55935 Kč | 36 595,73 Kč |
| 115 | 764,63026 Kč | 87 932,48 Kč |
| 253 | 743,70352 Kč | 188 156,99 Kč |
| Unit Price without VAT: | 1 058,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,79710 Kč |






