
ADV7401BSTZ-110 | |
|---|---|
DigiKey Part Number | ADV7401BSTZ-110-ND |
Manufacturer | |
Manufacturer Product Number | ADV7401BSTZ-110 |
Description | IC VIDEO DECODER 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder, Digitizer IC Serial ITU-R BT.656, NTSC, PAL, SECAM 100-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7401BSTZ-110 Models |
Category | Control Interface Serial |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LQFP |
Function Decoder, Digitizer | Supplier Device Package 100-LQFP (14x14) |
Applications Consumer Video | Base Product Number |
Standards ITU-R BT.656, NTSC, PAL, SECAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,01000 Kč | 1 330,01 Kč |
| 20 | 1 053,36450 Kč | 21 067,29 Kč |
| 40 | 1 016,26650 Kč | 40 650,66 Kč |
| 100 | 977,10200 Kč | 97 710,20 Kč |
| Unit Price without VAT: | 1 330,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,31210 Kč |





