
ADV7280BCPZ | |
|---|---|
DigiKey Part Number | 505-ADV7280BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7280BCPZ |
Description | IC VIDEO DECODER SDTV 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7280BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 10 b | |
Number of ADCs / DACs | 1 / 0 | |
Sigma Delta | - | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 283,83000 Kč | 2 838,30 Kč |
| 74 | 248,78946 Kč | 18 410,42 Kč |
| 148 | 240,57324 Kč | 35 604,84 Kč |
| 296 | 233,81132 Kč | 69 208,15 Kč |
| 518 | 229,23411 Kč | 118 743,27 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |


