
ADV7280BCPZ-M-RL | |
|---|---|
DigiKey Part Number | ADV7280BCPZ-M-RLTR-ND - Tape & Reel (TR) ADV7280BCPZ-M-RLCT-ND - Cut Tape (CT) ADV7280BCPZ-M-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7280BCPZ-M-RL |
Description | IC VIDEO DECODER SDTV 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7280BCPZ-M-RL Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Video | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Interface I2C, Serial | Supplier Device Package 32-LFCSP (5x5) |
Resolution (Bits) 10 b | Base Product Number |
Number of ADCs / DACs 1 / 0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 224,55300 Kč | 2 245,53 Kč |
| 25 | 209,40880 Kč | 5 235,22 Kč |
| 100 | 192,74900 Kč | 19 274,90 Kč |
| 250 | 192,11912 Kč | 48 029,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 169,42392 Kč | 847 119,60 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |



