
ADV7188BSTZ | |
|---|---|
DigiKey Part Number | ADV7188BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7188BSTZ |
Description | IC DECODER VID MULTIFORM 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, Video Players, Recorders 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7188BSTZ Models |
Category | Voltage - Supply, Analog 3.15V ~ 3.45V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.65V ~ 2V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-LQFP |
Type Video Decoder | Supplier Device Package 80-LQFP (14x14) |
Applications Set-Top Boxes, Video Players, Recorders | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,49000 Kč | 1 268,49 Kč |
| 18 | 1 009,09389 Kč | 18 163,69 Kč |
| 36 | 972,41167 Kč | 35 006,82 Kč |
| 108 | 927,09278 Kč | 100 126,02 Kč |
| Unit Price without VAT: | 1 268,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,87290 Kč |



