
ADV3220ACPZ | |
|---|---|
DigiKey Part Number | ADV3220ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3220ACPZ |
Description | IC SWITCH SPDT X 1 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADV3220ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 800MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.6pF | |
Current - Leakage (IS(off)) (Max) | 2µA (Typ) | |
Crosstalk | -60dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 84,07600 Kč | 840,76 Kč |
| 25 | 77,55840 Kč | 1 938,96 Kč |
| 100 | 70,39160 Kč | 7 039,16 Kč |
| 252 | 66,94611 Kč | 16 870,42 Kč |
| 504 | 64,89048 Kč | 32 704,80 Kč |
| 1 008 | 63,19773 Kč | 63 703,31 Kč |
| 2 520 | 61,41157 Kč | 154 757,16 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |




