
ADUX1020BCPZRL7 | |
|---|---|
DigiKey Part Number | ADUX1020BCPZRL7TR-ND - Tape & Reel (TR) ADUX1020BCPZRL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADUX1020BCPZRL7 |
Description | SENSOR OPT 960NMAMB 8 WFDFN CSP |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture 960nm I2C 8-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADUX1020BCPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Ambient, Gesture | |
Wavelength | 960nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 113,15800 Kč | 1 131,58 Kč |
| 25 | 104,74640 Kč | 2 618,66 Kč |
| 100 | 95,49890 Kč | 9 549,89 Kč |
| 250 | 91,09100 Kč | 22 772,75 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |



