
ADUM7701BRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM7701BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7701BRWZ |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78.1k Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7701BRWZ Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 16-SOIC |
Sampling Rate (Per Second) 78.1k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 207,92200 Kč | 2 079,22 Kč |
| 47 | 185,88149 Kč | 8 736,43 Kč |
| 141 | 175,12184 Kč | 24 692,18 Kč |
| 282 | 169,85670 Kč | 47 899,59 Kč |
| 517 | 166,02228 Kč | 85 833,52 Kč |
| 1 034 | 162,36734 Kč | 167 887,83 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |

