
ADUM7701-8BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM7701-8BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM7701-8BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM7701-8BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7701-8BRIZ-RL |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC-IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78.1k Serial 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7701-8BRIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78.1k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 10 | 201,87500 Kč | 2 018,75 Kč |
| 25 | 188,09160 Kč | 4 702,29 Kč |
| 100 | 177,01940 Kč | 17 701,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 160,68047 Kč | 241 020,71 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |

