Isolated Module 16 b 78.1k Serial 8-SOIC-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7701-8BRIZ-RL

DigiKey Part Number
505-ADUM7701-8BRIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM7701-8BRIZ-RLCT-ND - Cut Tape (CT)
505-ADUM7701-8BRIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM7701-8BRIZ-RL
Description
IC ADC 16BIT SIGMA-DELTA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78.1k Serial 8-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADUM7701-8BRIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78.1k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1257,02000 Kč257,02 Kč
10201,87500 Kč2 018,75 Kč
25188,09160 Kč4 702,29 Kč
100177,01940 Kč17 701,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500156,00044 Kč234 000,66 Kč
Manufacturers Standard Package
Unit Price without VAT:257,02000 Kč
Unit Price with VAT:310,99420 Kč