
ADUM7643ARQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM7643ARQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7643ARQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7643ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7643ARQZ-RL7 |
Description | DGTL ISOLTR 1KV 6CH GP 20-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7643ARQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 25ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 20-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 109,94600 Kč | 1 099,46 Kč |
| 25 | 101,70600 Kč | 2 542,65 Kč |
| 100 | 92,64110 Kč | 9 264,11 Kč |
| 250 | 89,63460 Kč | 22 408,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,57477 Kč | 83 574,77 Kč |
| 2 000 | 81,81136 Kč | 163 622,72 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |


