Parametric Equivalent

ADUM7642CRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM7642CRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7642CRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7642CRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7642CRQZ-RL7 |
Description | DGTL ISOLTR 1KV 6CH GP 20-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7642CRQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 4/2 | Supplier Device Package 20-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM7642CRQZ | Analog Devices Inc. | 511 | ADUM7642CRQZ-ND | 198,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 154,69200 Kč | 1 546,92 Kč |
| 25 | 143,66840 Kč | 3 591,71 Kč |
| 100 | 131,53570 Kč | 13 153,57 Kč |
| 250 | 129,15028 Kč | 32 287,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 119,39988 Kč | 119 399,88 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |


