General Purpose Digital Isolator 1000Vrms 4 Channel 1Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7442ARQZ

DigiKey Part Number
ADUM7442ARQZ-ND
Manufacturer
Manufacturer Product Number
ADUM7442ARQZ
Description
DGTL ISOLTR 1KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 4 Channel 1Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM7442ARQZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
15kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tube
Pulse Width Distortion (Max)
25ns
Part Status
Active
Rise / Fall Time (Typ)
2ns, 2ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
2/2
Supplier Device Package
16-QSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,88000 Kč118,88 Kč
1090,82600 Kč908,26 Kč
9876,24602 Kč7 472,11 Kč
19673,37199 Kč14 380,91 Kč
29471,93303 Kč21 148,31 Kč
58869,82230 Kč41 055,51 Kč
1 07868,28551 Kč73 611,78 Kč
2 54866,50785 Kč169 462,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,88000 Kč
Unit Price with VAT:143,84480 Kč