
ADUM7441ARQZ | |
|---|---|
DigiKey Part Number | 505-ADUM7441ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7441ARQZ |
Description | DGTL ISOLTR 1KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 1Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7441ARQZ Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Pulse Width Distortion (Max) 25ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 87,35200 Kč | 873,52 Kč |
| 98 | 73,23378 Kč | 7 176,91 Kč |
| 196 | 70,45255 Kč | 13 808,70 Kč |
| 294 | 69,05986 Kč | 20 303,60 Kč |
| 588 | 67,01648 Kč | 39 405,69 Kč |
| 1 078 | 65,52876 Kč | 70 640,00 Kč |
| 2 548 | 63,80804 Kč | 162 582,89 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |











