
ADUM6412BRSZ | |
|---|---|
DigiKey Part Number | 505-ADUM6412BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6412BRSZ |
Description | DGTL ISOLTR 3.75KV 4CH GP 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6412BRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,49000 Kč | 302,49 Kč |
| 10 | 210,10000 Kč | 2 101,00 Kč |
| 59 | 168,08254 Kč | 9 916,87 Kč |
| 118 | 156,29627 Kč | 18 442,96 Kč |
| Unit Price without VAT: | 302,49000 Kč |
|---|---|
| Unit Price with VAT: | 366,01290 Kč |


