
ADUM6411BRSZ | |
|---|---|
DigiKey Part Number | 505-ADUM6411BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6411BRSZ |
Description | DGTL ISOLTR 3.75KV 4CH GP 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6411BRSZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 24-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3750Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 10 | 242,52700 Kč | 2 425,27 Kč |
| 59 | 214,53186 Kč | 12 657,38 Kč |
| 118 | 206,86941 Kč | 24 410,59 Kč |
| 295 | 198,77915 Kč | 58 639,85 Kč |
| 531 | 194,58463 Kč | 103 324,44 Kč |
| 1 003 | 190,76191 Kč | 191 334,20 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |



