General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6401ARWZ

DigiKey Part Number
505-ADUM6401ARWZ-ND
Manufacturer
Manufacturer Product Number
ADUM6401ARWZ
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM6401ARWZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tube
Pulse Width Distortion (Max)
40ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM6401ARIZAnalog Devices Inc.29505-ADUM6401ARIZ-ND373,94000 KčParametric Equivalent
ACML-7410-500EBroadcom Limited1 483516-3929-1-ND207,10000 KčSimilar
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1373,94000 Kč373,94 Kč
10297,10700 Kč2 971,07 Kč
47267,29213 Kč12 562,73 Kč
141252,74355 Kč35 636,84 Kč
282245,62379 Kč69 265,91 Kč
517240,44012 Kč124 307,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:373,94000 Kč
Unit Price with VAT:452,46740 Kč