
ADUM6400CRWZ | |
|---|---|
DigiKey Part Number | ADUM6400CRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6400CRWZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6400CRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 10 | 324,46100 Kč | 3 244,61 Kč |
| 47 | 292,30553 Kč | 13 738,36 Kč |
| 141 | 276,61369 Kč | 39 002,53 Kč |
| 282 | 268,93674 Kč | 75 840,16 Kč |
| 517 | 263,34416 Kč | 136 148,93 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |


