
| ADUM6212CRSZ | |
|---|---|
| DigiKey Part Number | ADUM6212CRSZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADUM6212CRSZ | 
| Description | DGTL ISOLTR 3.75KV 2CH GP 20SSOP | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 100Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADUM6212CRSZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Technology | Magnetic Coupling | |
| Type | General Purpose | |
| Isolated Power | Yes | |
| Number of Channels | 2 | |
| Inputs - Side 1/Side 2 | 0/2 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 3750Vrms | |
| Common Mode Transient Immunity (Min) | 25kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 24ns, 24ns | |
| Pulse Width Distortion (Max) | 2ns | |
| Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 20-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč | 
| 10 | 173,14800 Kč | 1 731,48 Kč | 
| 66 | 150,84348 Kč | 9 955,67 Kč | 
| Unit Price without VAT: | 249,46000 Kč | 
|---|---|
| Unit Price with VAT: | 301,84660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic