ADUM6211CRSZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 189,99998 Kč
Datasheet
General Purpose Digital Isolator 3750Vrms 2 Channel 100Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6211CRSZ

DigiKey Part Number
ADUM6211CRSZ-ND
Manufacturer
Manufacturer Product Number
ADUM6211CRSZ
Description
DGTL ISOLTR 3.75KV 2CH GP 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 100Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM6211CRSZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
24ns, 24ns
Packaging
Tube
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3750Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM6211CRSZ-RL7Analog Devices Inc.0505-ADUM6211CRSZ-RL7TR-ND189,99998 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1299,85000 Kč299,85 Kč
10236,54200 Kč2 365,42 Kč
66207,82606 Kč13 716,52 Kč
132200,55477 Kč26 473,23 Kč
264194,57034 Kč51 366,57 Kč
528189,64534 Kč100 132,74 Kč
1 056185,59249 Kč195 985,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:299,85000 Kč
Unit Price with VAT:362,81850 Kč