General Purpose Digital Isolator 3750Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6211ARSZ

DigiKey Part Number
505-ADUM6211ARSZ-ND
Manufacturer
Manufacturer Product Number
ADUM6211ARSZ
Description
DGTL ISOLTR 3.75KV 2CH GP 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM6211ARSZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tube
Pulse Width Distortion (Max)
10ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3750Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10173,73700 Kč1 737,37 Kč
66151,64697 Kč10 008,70 Kč
132146,05538 Kč19 279,31 Kč
264141,45174 Kč37 343,26 Kč
528137,66297 Kč72 686,05 Kč
1 056134,54548 Kč142 080,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč