ADUM6028-5WBRIZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 453
Unit Price: 97,70000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 5V 60mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6028-5WBRIZ-RL

DigiKey Part Number
505-ADUM6028-5WBRIZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM6028-5WBRIZ-RL
Description
ISOPOWER 5KV, LOWEMI, 300MW PWR,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 60mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM6028-5WBRIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60mA
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Laboratory, Medical
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm)
Supplier Device Package
8-SOIC-IC
Control Features
-
Approval Agency
CSA, CQC, VDE, UL
Standard Number
61010-1; 60601-1; 60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500159,32233 Kč238 983,49 Kč
Manufacturers Standard Package
Unit Price without VAT:159,32233 Kč
Unit Price with VAT:192,78002 Kč