
ADUM5412BRSZ | |
|---|---|
DigiKey Part Number | 505-ADUM5412BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5412BRSZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 24-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 75kV/µs CMTI 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5412BRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,39000 Kč | 236,39 Kč |
| 10 | 161,62200 Kč | 1 616,22 Kč |
| 59 | 127,62017 Kč | 7 529,59 Kč |
| 118 | 118,00305 Kč | 13 924,36 Kč |
| 295 | 112,61749 Kč | 33 222,16 Kč |
| Unit Price without VAT: | 236,39000 Kč |
|---|---|
| Unit Price with VAT: | 286,03190 Kč |



